StarTech.com 14in Laptop Privacy Screen
- RS Stock No.:
- 283-8301
- Mfr. Part No.:
- 14M21-PRIVACY-SCREEN
- Brand:
- StarTech.com
Subtotal (1 unit)**
$93.01
(exc. GST)
$102.31
(inc. GST)
31 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $93.01 |
**price indicative
- RS Stock No.:
- 283-8301
- Mfr. Part No.:
- 14M21-PRIVACY-SCREEN
- Brand:
- StarTech.com
Related links
- StarTech.com 22in Privacy screen
- StarTech.com 24in Privacy screen
- StarTech.com Touch Screen Compatible 14in Privacy screen
- StarTech.com Touch Screen Compatible 13in Privacy screen
- Fellowes 13in Laptop Privacy Screen
- Fellowes 15.6in Laptop Privacy Screen
- Fellowes Privacy Screens
- StarTech.com 28in Privacy screen