StarTech.com 24in Privacy screen
- RS Stock No.:
- 283-8305
- Mfr. Part No.:
- 23669-PRIVACY-SCREEN
- Brand:
- StarTech.com
Subtotal (1 unit)**
$175.36
(exc. GST)
$192.90
(inc. GST)
78 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $175.36 |
**price indicative
- RS Stock No.:
- 283-8305
- Mfr. Part No.:
- 23669-PRIVACY-SCREEN
- Brand:
- StarTech.com
Related links
- StarTech.com 24in Privacy Screen for Monitor
- StarTech.com 24in Privacy screen
- StarTech.com 22in Privacy screen
- StarTech.com Touch Screen Compatible 13in Privacy screen
- StarTech.com 28in Privacy screen
- StarTech.com Touch Screen Compatible 14in Privacy screen
- StarTech.com 14in Laptop Privacy Screen
- StarTech.com 21in Privacy screen