StarTech.com 27in Privacy Screen for Monitor
- RS Stock No.:
- 102-527
- Mfr. Part No.:
- 2769A-PRIVACY-SCREEN
- Brand:
- StarTech.com
Subtotal (1 unit)**
$336.22
(exc. GST)
$369.84
(inc. GST)
On back order for despatch 29/05/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $336.22 |
**price indicative
- RS Stock No.:
- 102-527
- Mfr. Part No.:
- 2769A-PRIVACY-SCREEN
- Brand:
- StarTech.com
Related links
- StarTech.com 24in Privacy Screen for Monitor
- StarTech.com 27in Privacy screen
- Hama 30 → 32in Privacy Screen for Monitor
- Hama 24 → 26in Privacy Screen for Monitor
- StarTech.com 22in Privacy screen
- StarTech.com 24in Privacy screen
- StarTech.com 14in Laptop Privacy Screen
- StarTech.com Touch Screen Compatible 14in Privacy screen