Kern White Thermal Thermal Paper Roll, 110 x 40 mm Roll

N

Subtotal (1 unit)*

$64.45

(exc. GST)

$70.90

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.45

*price indicative

RS Stock No.:
921-154
Mfr. Part No.:
YKB-A01
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Paper Type

Thermal

Product Type

Thermal Paper Roll

Paper Size

110 x 40 mm

Compatible Printers

Thermal Transfer Printer

Form

Roll

Colour

White

Quantity Per Package

1Per Pack

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
PL
The Kern thermal receipt roll designed for high-quality printing, catering specifically to thermal printing needs. Its precise dimensions ensure compatibility with various receipt printers, providing reliable performance.

Measuring 111.2x41x41 mm for optimal printer fit

Constructed from Durable paper to ensure high-quality outputs

Lightweight design at approximately 0.15 kg for easy handling

Quick delivery time of just 1 day to meet urgent requirements

Packaged efficiently to prevent damage during transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy