Epson 24XL Cyan Ink Cartridge
- RS Stock No.:
- 904-0515
- Mfr. Part No.:
- C13T24354010
- Brand:
- Epson
Subtotal (1 unit)*
$53.98
(exc. GST)
$59.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.98 |
*price indicative
- RS Stock No.:
- 904-0515
- Mfr. Part No.:
- C13T24354010
- Brand:
- Epson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Ink Cartridge | |
| Compatible Printers | Expression Photo XP-850, Expression Photo XP-860, Expression Photo XP-760, Expression Photo XP-960, Expression Photo XP-750, Expression Photo XP-55, Expression Photo XP-950 | |
| Cartridge Model | 24XL | |
| Colour | Cyan | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Ink Cartridge | ||
Compatible Printers Expression Photo XP-850, Expression Photo XP-860, Expression Photo XP-760, Expression Photo XP-960, Expression Photo XP-750, Expression Photo XP-55, Expression Photo XP-950 | ||
Cartridge Model 24XL | ||
Colour Cyan | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Epson Claria Photo HD Ink Cartridge
Claria Photo HD Ink is ideal for photographers looking to produce and display outstanding, superior quality glossy photographs. The perfect partner for the keen photographer who wants the best results from their DSLR or compact camera.
Photo printers that utilise Epsons Claria Photo HD Ink can generate a greater number of ink droplet sizes than competitor models, producing photos of exceptional quality.
Claria Photo HD inks deliver smooth tonal gradations and deeper, more natural blacks, detailed high-contrast images and natural skin tones. Your treasured memories will last for generations
Epson Colour Inkjet Cartridges
*T557040 contains a single PictureMate Photo cartridge and 135 sheets of glossy 10x15cm PictureMate Photo Paper
