Epson T1282 Cyan Ink Cartridge
- RS Stock No.:
- 725-9763
- Mfr. Part No.:
- C13T12824010
- Brand:
- Epson
Subtotal (1 unit)*
$31.77
(exc. GST)
$34.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.77 |
*price indicative
- RS Stock No.:
- 725-9763
- Mfr. Part No.:
- C13T12824010
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Compatible Printers | BX305FW+, S22, SX125, SX420W, SX130, SX445W, BX305F, SX425W, SX235W, BX305FW, SX435W | |
| Product Type | Ink Cartridge | |
| Cartridge Model | T1282 | |
| Colour | Cyan | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Compatible Printers BX305FW+, S22, SX125, SX420W, SX130, SX445W, BX305F, SX425W, SX235W, BX305FW, SX435W | ||
Product Type Ink Cartridge | ||
Cartridge Model T1282 | ||
Colour Cyan | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Epson Colour Inkjet Cartridges
Optimum performance and trouble free use of your Epson Printer with their range of Colour Inkjet Cartridges.
Epson Colour Inkjet Cartridges
*T557040 contains a single PictureMate Photo cartridge and 135 sheets of glossy 10x15cm PictureMate Photo Paper
