Canon PGI-525PGBK Black Ink Cartridge
- RS Stock No.:
- 775-0759
- Mfr. Part No.:
- PGI-525PGBK
- Brand:
- Canon
Subtotal (1 unit)*
$58.35
(exc. GST)
$64.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.35 |
*price indicative
- RS Stock No.:
- 775-0759
- Mfr. Part No.:
- PGI-525PGBK
- Brand:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Compatible Printers | iX6550, MX885 | |
| Product Type | Ink Cartridge | |
| Cartridge Model | PGI-525PGBK | |
| Colour | Black | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Compatible Printers iX6550, MX885 | ||
Product Type Ink Cartridge | ||
Cartridge Model PGI-525PGBK | ||
Colour Black | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Canon Inkjet Cartridges
Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.
