Canon PGI-5BK Black Ink Cartridge
- RS Stock No.:
- 775-0727
- Mfr. Part No.:
- PGI-5BK
- Brand:
- Canon
Subtotal (1 unit)*
$62.75
(exc. GST)
$69.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.75 |
*price indicative
- RS Stock No.:
- 775-0727
- Mfr. Part No.:
- PGI-5BK
- Brand:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Product Type | Ink Cartridge | |
| Compatible Printers | iP3300, iP3500, iP4200, iP4200x, iP4300, iP4500, iP4500x, iP5200, iP5200R, iP5300, iX4000, iX5000, MP500, MP510, MP520, MP520x, MP530, MP600, MP600R, MP610, MP800, MP800R, MP810, MP830, MP970, MX700, MX850 | |
| Cartridge Model | PGI-5BK | |
| Colour | Black | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Product Type Ink Cartridge | ||
Compatible Printers iP3300, iP3500, iP4200, iP4200x, iP4300, iP4500, iP4500x, iP5200, iP5200R, iP5300, iX4000, iX5000, MP500, MP510, MP520, MP520x, MP530, MP600, MP600R, MP610, MP800, MP800R, MP810, MP830, MP970, MX700, MX850 | ||
Cartridge Model PGI-5BK | ||
Colour Black | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Canon Inkjet Cartridges
Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.
