Hewlett Packard 364XL Magenta Ink Cartridge
- RS Stock No.:
- 737-8372
- Mfr. Part No.:
- CB324EE
- Brand:
- Hewlett Packard
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 737-8372
- Mfr. Part No.:
- CB324EE
- Brand:
- Hewlett Packard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hewlett Packard | |
| Compatible Printers | B010a, C510s, B109n, B209a, B8550, C6324, B210a, C6380, C410b, C309n, C309a, D5460, C5380, C310a, C5324 | |
| Product Type | Ink Cartridge | |
| Cartridge Model | 364XL | |
| Colour | Magenta | |
| Approximate Page Yield | 750 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hewlett Packard | ||
Compatible Printers B010a, C510s, B109n, B209a, B8550, C6324, B210a, C6380, C410b, C309n, C309a, D5460, C5380, C310a, C5324 | ||
Product Type Ink Cartridge | ||
Cartridge Model 364XL | ||
Colour Magenta | ||
Approximate Page Yield 750 | ||
Standards/Approvals No | ||
Colour HP Inkjet Cartridges
Supplies for your HP Printing devices.
Supplies for your HP Printing devices.
Related links
- Hewlett Packard 364XL Black Ink Cartridge
- Hewlett Packard 364 Magenta Ink Cartridge
- Hewlett Packard 951XL Magenta Ink Cartridge
- Hewlett Packard 933XL Magenta Ink Cartridge
- Hewlett Packard 935XL Magenta Ink Cartridge
- Hewlett Packard 3JA28AE Magenta Ink Cartridge
- Hewlett Packard 3ED68A Magenta Ink Cartridge
- Hewlett Packard F6U17AE Magenta Ink Cartridge
