Phoenix Contact Yellow Printer Ribbon

Subtotal (1 unit)*

$1,962.40

(exc. GST)

$2,158.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,962.40

*price indicative

RS Stock No.:
281-790
Mfr. Part No.:
0803379
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Printer Ribbon

Colour

Yellow

Standards/Approvals

EU RoHS

RoHS Status: Exempt

COO (Country of Origin):
FR
The Phoenix Contact Ink Ribbon Cartridge is designed specifically for the THERMOMARK PRIME labelling system. This exceptional cartridge enables precise thermal transfer printing, making it ideal for various product groups. Boasting a generous roll length of 60 metres, the TMP-RIBBON ensures longevity and efficiency in high-demand labelling tasks. Its vibrant yellow colour, compliant with RAL 1018 standards, guarantees visibility and readability, essential for effective communication in any workplace. With a compact width of 110 mm, this cartridge is engineered for seamless integration into your labelling scenarios, so you can achieve professional results with ease.

Crafted from durable polyester material to withstand environmental stress

Vibrant yellow colour enhances visibility for clear identification

Complies with industry standards for quality assurance

Optimised roll length offers extended use without frequent replacements

Recommended storage conditions maximise product lifespan and effectiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy