Makita DHW180Z Pressure Washer 18V 24 bar 318 L/h
- RS Stock No.:
- 627-489
- Mfr. Part No.:
- DHW180Z
- Brand:
- Makita
Subtotal (1 unit)*
$355.47
(exc. GST)
$391.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.47 |
*price indicative
- RS Stock No.:
- 627-489
- Mfr. Part No.:
- DHW180Z
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Pressure Washer | |
| Power Type | Battery | |
| Flow Rate | 318L/h | |
| Operating Pressure | 24bar | |
| Maximum Inlet Water Temperature | 40°C | |
| Model Number | DHW180Z | |
| Supply Voltage | 18V | |
| Weight | 2kg | |
| Standards/Approvals | No | |
| Depth | 239mm | |
| Width | 99mm | |
| Height | 239mm | |
| Hose Length | 6m | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Pressure Washer | ||
Power Type Battery | ||
Flow Rate 318L/h | ||
Operating Pressure 24bar | ||
Maximum Inlet Water Temperature 40°C | ||
Model Number DHW180Z | ||
Supply Voltage 18V | ||
Weight 2kg | ||
Standards/Approvals No | ||
Depth 239mm | ||
Width 99mm | ||
Height 239mm | ||
Hose Length 6m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Compact pressure washer is powered by an 18V LXT Li-Ion battery, offering a lightweight and portable solution for light-duty cleaning tasks. Whether on job sites or at home, it provides the right amount of power for washing cars, patios, windows, and other small-scale tasks. Easy to handle and convenient for quick cleaning jobs, this pressure washer combines portability with performance.
Powered by 18V LXT Li-Ion battery for cordless convenience
Lightweight and easy to handle for effortless use
eXtreme Protection Technology is engineered for improved dust and water resistance for operation in harsh conditions
- RS Stock No. 0218959
- Mfr. Part No. 128471490
Each
$1,551.50
- RS Stock No. 0352052
- Mfr. Part No. DCMPW1600N-XJ
Each
$1,489.75
- RS Stock No. 0719073
- Mfr. Part No. 1.520-931.0
Each
$1,916.15
Related links
- DeWALT DCMPW1600N-XJ Pressure Washer 18V 110 bar 276 L/h
- Nilfisk MC 2C Pressure Washer 230V 120 bar 520 L/h
- Karcher HD 13/35-4 Cage Pressure Washer 400V 350 bar 1300 L/h
- Karcher HD 5/15 C Plus High Pressure Washer 230V 150 bar 500 L/h
- Karcher Pressure Washer 15 MPa 600 L/h
- Karcher Pressure Washer 230V 600 L/h
- WIKA S-20 Series Pressure Sensor -1 bar 24 bar
- Bourdon G 1/4 Type G Pressure Gauge 24 bar










