Karcher HD 13/35-4 Cage Pressure Washer 400V 350 bar 1300 L/h

N

Subtotal (1 unit)*

$21,995.97

(exc. GST)

$24,195.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21,995.97

*price indicative

RS Stock No.:
719-096
Mfr. Part No.:
1.367-154.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Pressure Washer

Flow Rate

1300L/h

Power Type

Electric

Operating Pressure

350bar

Model Number

HD 13/35-4 Cage

Maximum Inlet Water Temperature

60°C

Supply Voltage

400V

Washer Type

High Pressure

Power

15kW

Weight

160kg

Plug Type

2-Pin (EU)

Cable Length

10m

Water Type

Cold

Depth

800mm

Width

800mm

Height

920mm

Hose Length

10m

COO (Country of Origin):
DE
The Karcher HD 13/35-4 Cage is a high-performance pressure cleaner engineered for industrial applications, delivering an impressive maximum pressure of 350 bar. This machine designed to tackle even the most stubborn dirt, making it an Ideal choice for professional cleaning tasks. With its robust cage design, it offers comprehensive protection for safe crane loading and easy transportation, utilising a practical sack-trolley principle. Its electric power source ensures quiet operation, making it suitable for various settings while providing reliable and Durable functionality to meet demanding cleaning needs.

Robust industrial gun enhances durability for heavy-duty use

4-pole air-cooled electric motor ensures reliable performance

Features dry run protection, providing operational safety

Equipped with an industrial trigger gun for ease of use

High-pressure hose length of 10 metres enables versatility in cleaning

Includes a stainless steel spray lance for enhanced corrosion resistance

Pump type is a crankshaft pump which ensuring optimal pressure delivery

Lightweight design at 160 kg without accessories promotes easy manoeuvrability

Comes with an elapsed time counter for efficient monitoring of use

Optimised design facilitates safe storage of accessories and tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy