Festo SPAE Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 288-8115
- Mfr. Part No.:
- SPAE-P10R-F-PNLK-2.5K
- Brand:
- Festo
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$158.14
(exc. GST)
$173.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $158.14 |
- RS Stock No.:
- 288-8115
- Mfr. Part No.:
- SPAE-P10R-F-PNLK-2.5K
- Brand:
- Festo
Related links
- Festo SPAE Series Pressure Sensor, 0bar Min, -1bar Max, Analogue...
- Festo Pressure Sensor, 30V dc, IP40 10bar
- Festo Pressure Switch, 18 → 30V dc, IP40 10 bar
- Festo Pressure Sensor 5bar, 30V, IP40 5 bar
- Festo SPAN-B Series Pressure Sensor, -1bar Min, 10bar Max, 2 x PNP...
- Festo Pressure Sensor, 30V dc, IP40 0bar
- Sick Pressure Sensor, 0bar Min, 10bar Max, Analogue Output,...
- ifm electronic Pressure Sensor, 0bar Min, 10bar Max, Analogue...