Festo Pressure Sensor, 30V dc, IP40 10bar
- RS Stock No.:
- 175-2211
- Mfr. Part No.:
- SPAE-P10R-S4-PNLK-2.5K
- Brand:
- Festo
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$176.42
(exc. GST)
$194.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $176.42 |
- RS Stock No.:
- 175-2211
- Mfr. Part No.:
- SPAE-P10R-S4-PNLK-2.5K
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Festo SPAE Series Pressure Sensors
Festo SPAE series electronic pressure sensor with piezoresistive pressure measuring cell. Featuring integrated signal processing, numerical percentage pressure indicator, control keys and a switching output, PNP/NPN switchable. Two switching signals and the pressure measurement value can be transmitted via IO-Link.
Features and Benefits
IO-Link
Switching functions: threshold value or window comparator
Switching logic: normally open (NO) or normally closed (NC)
Display of minimum and maximum readings
Display can be rotated and switched off
Protection against tampering using security code
Switching functions: threshold value or window comparator
Switching logic: normally open (NO) or normally closed (NC)
Display of minimum and maximum readings
Display can be rotated and switched off
Protection against tampering using security code
Festo Pressure Sensor
The Festo SPAE series pressure sensor is designed to measure media pressures with a piezoresistive measuring cell. It works on 30V supply voltage. The sensor measures the pressure in range of 0bar to 10bar. It has a switchable element function with normally open or normally closed contact. This sensor has a push-in sleeve of 4mm. It has a 7 segment display that can be rotated and switched off.
Features and Benefits
• Service temperature ranges between 0°C and 50°C
• Integrating signal processing and control keys
• Switching electrical output is of NPN or PNP or IO-link type
• Numerical percentage pressure indicator
• Accuracy is ±1.5% FS
• Plug-in mounting and 2.5m connecting cable with open end connection
• Protection against tampering using security code
• Integrating signal processing and control keys
• Switching electrical output is of NPN or PNP or IO-link type
• Numerical percentage pressure indicator
• Accuracy is ±1.5% FS
• Plug-in mounting and 2.5m connecting cable with open end connection
• Protection against tampering using security code
Applications
• Pressure monitoring
• Air-pressure test
• Air-pressure test
Certifications
• cULus approved
• CE certified
• IP40 rated
• CE certified
• IP40 rated
Specifications
Attribute | Value |
---|---|
Suitable Media | Air |
Maximum Operating Pressure | 10bar |
Minimum Operating Pressure | 0bar |
Supply Voltage | 30V dc |
IP Rating | IP40 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Related links
- Festo Pressure Sensor, 30V dc, IP40 10bar
- Festo Pressure Sensor, 30V dc, IP40 0bar
- Festo Pressure Switch, 18 → 30V dc, IP40 10 bar
- Festo Pressure Sensor, 15 → 30V dc, IP40 10bar
- Festo Pressure Sensor, 15 to 30V dc, IP40 10bar
- Festo Pressure Sensor 15bar, 35V dc, IP40 10bar
- Festo Pressure Sensor, 30V dc, IP65, IP67 10bar
- Festo Pressure Sensor, 30V dc, IP40 1bar