WIKA S-11 Series Pressure Sensor, 0bar Min, 0.25bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading

Subtotal (1 unit)*

$1,109.05

(exc. GST)

$1,219.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,109.05

*price indicative

RS Stock No.:
269-1133
Mfr. Part No.:
48616022
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.25bar

Accuracy

± 0.5 %

Output Type

2 Wire, 4 → 20 mA

Series

S-11

COO (Country of Origin):
DE
The WIKA S 11 Flush Pressure Transmitter with flush diaphragm has been specifically designed for the measurement of viscous, paste like, adhesive, crystallising, particle laden and contaminated media, which would clog the pressure channel of conventional process connections.

High quality product
Many configurations possible

Related links