- RS Stock No.:
- 268-8974
- Mfr. Part No.:
- 7197892
- Brand:
- WIKA
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,057.55
(exc. GST)
$1,163.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,057.55 |
- RS Stock No.:
- 268-8974
- Mfr. Part No.:
- 7197892
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA S 11 Flush Pressure Transmitter with flush diaphragm has been specifically designed for the measurement of viscous, paste like, adhesive, crystallising, particle laden and contaminated media, which would clog the pressure channel of conventional process connections.
High quality product
Many configurations possible
Many configurations possible
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | ± 0.5 % |
Output Type | 2 Wire, 4 → 20 mA |
Series | S-11 |
Related links
- WIKA S-11 Series Pressure Sensor, 0bar Min, 10bar Max, 2 Wire, 4 →...
- WIKA E-11 Series Pressure Sensor, 0bar Min, 10bar Max, 2 Wire, 4 →...
- WIKA SA-11 Series Pressure Sensor, 0bar Min, 10bar Max, 2 Wire, 4...
- WIKA S-11 Series Pressure Sensor, 0bar Min, 20bar Max, 2 Wire, 4 →...
- WIKA S-11 Series Pressure Sensor, 0bar Min, 1bar Max, 2 Wire, 4 →...
- WIKA S-11 Series Pressure Sensor, 0bar Min, 40bar Max, 2 Wire, 4 →...
- WIKA S-11 Series Pressure Sensor, 0bar Min, 25bar Max, 2 Wire, 4 →...
- WIKA S-11 Series Pressure Sensor, 0bar Min, 400bar Max, 2 Wire, 4...