WIKA S-11 Series Pressure Sensor, 0bar Min, 0.25bar Max, 0 → 20 mA, 3 Wire Output, Gauge Reading
- RS Stock No.:
- 268-9083
- Mfr. Part No.:
- 8346199
- Brand:
- WIKA
Subtotal (1 unit)*
$1,109.05
(exc. GST)
$1,219.96
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,109.05 |
*price indicative
- RS Stock No.:
- 268-9083
- Mfr. Part No.:
- 8346199
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 0.25bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 0 → 20 mA, 3 Wire | |
| Series | S-11 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.25bar | ||
Accuracy ± 0.5 % | ||
Output Type 0 → 20 mA, 3 Wire | ||
Series S-11 | ||
- COO (Country of Origin):
- DE
The WIKA S-11 pressure transmitter with flush diaphragm has been specifically designed for the measurement of viscous, paste like, adhesive, crystallising, particle laden and contaminated media, which would clog the pressure channel of conventional process connections. Through its optimised design, the flush process connection enables clean ability with the wetted diaphragm integrated into the process.
Low maintenance and trouble free pressure measurement
It measures pressure with high accuracy
It measures pressure with high accuracy
Related links
- WIKA S-11 Series Pressure Sensor 10bar Max 3 Wire Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor 20bar Max 3 Wire Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor 40bar Max 3 Wire Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor 0.4bar Max 3 Wire Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor 0.25bar Max 3 Wire Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor 0.25bar Max 4 → 20 mA Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor 0.25bar Max Gauge Reading
- WIKA S-11 Series Pressure Sensor 6bar Max 3 Wire Output, Gauge Reading
