- RS Stock No.:
- 268-8988
- Mfr. Part No.:
- 7434204
- Brand:
- WIKA
On back order for despatch 24/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,220.43
(exc. GST)
$1,342.47
(inc. GST)
Units | Per unit |
1 + | $1,220.43 |
- RS Stock No.:
- 268-8988
- Mfr. Part No.:
- 7434204
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA S-11 pressure transmitter with flush diaphragm has been specifically designed for the measurement of viscous, paste like, adhesive, crystallising, particle laden and contaminated media, which would clog the pressure channel of conventional process connections. Through its optimised design, the flush process connection enables clean ability with the wetted diaphragm integrated into the process.
Low maintenance and trouble free pressure measurement
It measures pressure with high accuracy
It measures pressure with high accuracy
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 20bar |
Accuracy | ± 0.5 % |
Output Type | 2 Wire, 4 → 20 mA |
Series | S-11 |
Related links
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Pressure Sensor 20bar Max Relative Reading
- Draw Wires & Fish Tapes
- WIKA A-10 Series Pressure Sensor 20bar Max Gauge, Vacuum Reading
- KIMO Pressure Sensor 20bar Max, Relative Reading
- WIKA S-11 Series Pressure Sensor 20bar Max 3 Wire Output, Gauge Reading