- RS Stock No.:
- 268-9147
- Mfr. Part No.:
- 8418946
- Brand:
- WIKA
On back order for despatch 21/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,154.94
(exc. GST)
$1,270.43
(inc. GST)
Units | Per unit |
1 + | $1,154.94 |
- RS Stock No.:
- 268-9147
- Mfr. Part No.:
- 8418946
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA S-11 pressure transmitter with flush diaphragm has been specifically designed for the measurement of viscous, paste like, adhesive, crystallising, particle laden and contaminated media, which would clog the pressure channel of conventional process connections. Through its optimised design, the flush process connection enables clean ability with the wetted diaphragm integrated into the process.
Low maintenance and trouble free pressure measurement
It measures pressure with high accuracy
It measures pressure with high accuracy
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | -1bar |
Maximum Pressure Reading | 1.5bar |
Accuracy | ± 0.5 % |
Output Type | 2 Wire, 4 → 20 mA |
Series | S-11 |
Related links
- Siemens SITRANS P Series Pressure Sensor 0.1bar Max Gauge Reading
- WIKA S-20 Series Pressure Sensor 10bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 0.6bar Max Gauge Reading
- WIKA A-10 Series Pressure Sensor 1.5bar Max Gauge, Vacuum Reading
- WIKA S-11 Series Pressure Sensor 0.4bar Max 4 → 20 mA Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor 0.4bar Max 3 Wire Output, Gauge Reading
- WIKA A-10 Series Pressure Sensor 0.4bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 15bar Max Gauge Reading