Nidec Components P-2000 Series Pressure Sensor 0 kPa 98.1 kPa

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 10 units)*

$299.59

(exc. GST)

$329.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
10 - 10$29.959$299.59
20 - 40$29.365$293.65
50 - 90$28.475$284.75
100 - 240$28.179$281.79
250 +$27.437$274.37

*price indicative

RS Stock No.:
249-8103
Mfr. Part No.:
P-2000-501G-15-BN
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Maximum Pressure Measurement

98.1kPa

Product Type

Pressure Sensor

Minimum Pressure Measurement

0kPa

Accuracy

±0.3 %

Maximum Supply Voltage

240V

Series

P-2000

Housing Material

Phosphor Bronze Gold Plated, Liquid Crystal Polymer, Ceramic, Silicone, Aluminium

Standards/Approvals

RoHS, UL 94 V-2, REACH, CE, CSA, EN, DIN, ANSI/ESD, UL 508 4, UL 94 V-0, UL 508 12, UL 94 HB

IP Rating

IP20

Maximum Operating Temperature

50°C

COO (Country of Origin):
JP
The NIDEC COPAL ELECTRONICS P-2000 series pressure transducer is compact and light weight.

For non-corrosive gases

Dual in line package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy