Nidec Components Gauge Series Pressure Sensor, 0kPa Min, 196kPa Max, Gauge Reading
- RS Stock No.:
- 249-8096
- Mfr. Part No.:
- P-2000-102G-15-BN
- Brand:
- Nidec Components
Bulk discount available
Subtotal (1 tray of 10 units)*
$327.32
(exc. GST)
$360.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 - 10 | $32.732 | $327.32 |
| 20 - 40 | $32.083 | $320.83 |
| 50 - 90 | $31.11 | $311.10 |
| 100 - 240 | $30.787 | $307.87 |
| 250 + | $29.976 | $299.76 |
*price indicative
- RS Stock No.:
- 249-8096
- Mfr. Part No.:
- P-2000-102G-15-BN
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0kPa | |
| Maximum Pressure Reading | 196kPa | |
| Accuracy | ± 0.3 % | |
| Media Measured | Non-corrosive gases | |
| Series | Gauge | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0kPa | ||
Maximum Pressure Reading 196kPa | ||
Accuracy ± 0.3 % | ||
Media Measured Non-corrosive gases | ||
Series Gauge | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS P-2000 series pressure transducer is compact and light weight.
For non-corrosive gases
Dual in line package
Dual in line package
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Nidec Components Gauge Series Pressure Sensor 196kPa Max, Gauge Reading
- Nidec Components P-2000 Series Pressure Sensor 19.6kPa Max, Gauge Reading
- Nidec Components P-2000 Series Pressure Sensor 981kPa Max, Gauge Reading
- Nidec Components P-2000 Series Pressure Sensor 1471kPa Max, Gauge Reading
- Nidec Components P-2000 Series Pressure Sensor 686kPa Max, Gauge Reading
- Nidec Components P-2000 Series Pressure Sensor 98.1kPa Max, Gauge Reading
- Nidec Components P-2000 Series Pressure Sensor 1373kPa Max, Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 700kPa Max Gauge Reading
