- RS Stock No.:
- 249-8100
- Mfr. Part No.:
- P-2000-103G-15-BN
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$45.98
(exc. GST)
$50.58
(inc. GST)
Units | Per unit |
1 - 4 | $45.98 |
5 + | $43.98 |
- RS Stock No.:
- 249-8100
- Mfr. Part No.:
- P-2000-103G-15-BN
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The NIDEC COPAL ELECTRONICS P-2000 series pressure transducer is compact and light weight.
For non-corrosive gases
Dual in line package
Dual in line package
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0kPa |
Maximum Pressure Reading | 1471kPa |
Accuracy | ± 0.3 % |
Media Measured | Non-corrosive gases |
Series | P-2000 |
Related links
- NIDEC COPAL ELECTRONICS GMBH P-2000 Series Pressure Sensor 19.6kPa...
- Wago TOPJOB S, 2000 Series Jumper Bar for Use with 2000 Series...
- NIDEC COPAL ELECTRONICS GMBH P-2000 Series Pressure Sensor 686kPa...
- Wago TOPJOB S 13.5A
- NIDEC COPAL ELECTRONICS GMBH P-2000 Series Pressure Sensor 98.1kPa...
- NIDEC COPAL ELECTRONICS GMBH P-2000 Series Pressure Sensor 1373kPa...
- NIDEC COPAL ELECTRONICS GMBH P-2000 Series Pressure Sensor 981kPa...
- NIDEC COPAL ELECTRONICS GMBH Gauge Series Pressure Sensor 196kPa...