Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 300psi Max, Digital Output, Gauge Reading

Bulk discount available

Subtotal (1 tray of 45 units)*

$5,105.61

(exc. GST)

$5,616.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
45 - 45$113.458$5,105.61
90 - 180$109.518$4,928.31
225 +$104.756$4,714.02

*price indicative

RS Stock No.:
239-2352
Mfr. Part No.:
NPI-19J-300G2
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

300psi

Output Type

Digital

Media Measured

Gas, Liquid

Series

NPI-19

COO (Country of Origin):
CN
The Amphenol NovaSensor NPI-19 series digital I2C pressure sensor incorporates state-of-art IsoSensor technology with I2C interface protocols that gives OEM user the best in price and performance. It is designed to operate in hostile environments and yet gives outstanding sensitivity, linearity and hysteresis of a silicon sensor. It also employs SenStable® processing technology, thus providing excellent output stability. This sensor has a 300 psi gauge pressure with I2C output and 2 inch flex strip along with current rating of 3 mA, supply voltage of 3.3V.

Threaded process fittings
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
1/8 NPT -27 thread
Operating temperature ranges bet

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links