Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 300psi Max, Digital Output, Gauge Reading
- RS Stock No.:
- 239-2353
- Mfr. Part No.:
- NPI-19J-300G2
- Brand:
- Amphenol Advanced Sensors
Bulk discount available
Subtotal (1 unit)*
$113.45
(exc. GST)
$124.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $113.45 |
| 5 - 9 | $110.04 |
| 10 - 24 | $106.73 |
| 25 - 44 | $103.53 |
| 45 + | $100.43 |
*price indicative
- RS Stock No.:
- 239-2353
- Mfr. Part No.:
- NPI-19J-300G2
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 300psi | |
| Output Type | Digital | |
| Media Measured | Gas, Liquid | |
| Series | NPI-19 | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 300psi | ||
Output Type Digital | ||
Media Measured Gas, Liquid | ||
Series NPI-19 | ||
- COO (Country of Origin):
- CN
The Amphenol NovaSensor NPI-19 series digital I2C pressure sensor incorporates state-of-art IsoSensor technology with I2C interface protocols that gives OEM user the best in price and performance. It is designed to operate in hostile environments and yet gives outstanding sensitivity, linearity and hysteresis of a silicon sensor. It also employs SenStable® processing technology, thus providing excellent output stability. This sensor has a 300 psi gauge pressure with I2C output and 2 inch flex strip along with current rating of 3 mA, supply voltage of 3.3V.
Threaded process fittings
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
1/8 NPT -27 thread
Operating temperature ranges bet
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
1/8 NPT -27 thread
Operating temperature ranges bet
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 300psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 300psi Max Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 100psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 50psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 30psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 200psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 5psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 2.5psi Max Gauge Reading