Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 100psi Max, Digital Output, Gauge Reading
- RS Stock No.:
- 239-2343
- Mfr. Part No.:
- NPI-19J-100G2
- Brand:
- Amphenol Advanced Sensors
Bulk discount available
Subtotal (1 unit)**
$115.60
(exc. GST)
$127.16
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $115.60 |
5 - 9 | $112.12 |
10 - 24 | $108.74 |
25 - 44 | $105.50 |
45 + | $102.34 |
**price indicative
- RS Stock No.:
- 239-2343
- Mfr. Part No.:
- NPI-19J-100G2
- Brand:
- Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Advanced Sensors | |
Pressure Reading Type | Gauge | |
Minimum Pressure Reading | 0psi | |
Maximum Pressure Reading | 100psi | |
Output Type | Digital | |
Media Measured | Gas, Liquid | |
Series | NPI-19 | |
Select all | ||
---|---|---|
Brand Amphenol Advanced Sensors | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 100psi | ||
Output Type Digital | ||
Media Measured Gas, Liquid | ||
Series NPI-19 | ||
Related links
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 100psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 100psi Max Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 50psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 30psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 300psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 200psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 5psi Max Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 2.5psi Max Gauge Reading