Turck Pressure Sensor, 0bar Min, 100bar Max, Current Output, Relative Reading
- RS Stock No.:
- 232-1065
- Mfr. Part No.:
- PT100R-2001-I2-H1141/X
- Brand:
- Turck
Subtotal (1 unit)**
$294.37
(exc. GST)
$323.81
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $294.37 |
**price indicative
- RS Stock No.:
- 232-1065
- Mfr. Part No.:
- PT100R-2001-I2-H1141/X
- Brand:
- Turck
Related links
- Turck Pressure Sensor 16bar Max Relative Reading
- Turck Pressure Sensor 10bar Max PNP/NPN Output, Relative Reading
- SICK Pressure Sensor 100bar Max Relative Reading
- ifm electronic Pressure Sensor 100bar Max Relative Reading
- Gems Sensors Pressure Sensor 100bar Max Relative Reading
- Gems Sensors Pressure Sensor 100bar Max Relative Reading
- ifm electronic Pressure Sensor 100bar Max Relative Reading
- SICK PBT Series Pressure Sensor 100bar Max Relative Reading