Telemecanique Sensors Pressure Switch, 0bar Min, 2.5bar Max, Analogue Output, Differential Reading
- RS Stock No.:
- 146-2934
- Mfr. Part No.:
- XMLP2D5GL71F
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 146-2934
- Mfr. Part No.:
- XMLP2D5GL71F
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Electronic pressure sensors
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 2.5bar |
Accuracy | 0.1 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil |
Electrical Connection | Cable |
Analogue Output | 0 → 10 V |
Response Time | ≤2 ms |
Maximum Current | <7 mA |
Supply Voltage | 24 V dc |
Housing Material | Ceramic, FPM, Stainless Steel 316L |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | -30°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +85°C |
Related links
- Telemecanique Sensors Pressure Switch, 0bar Min, 2.5bar Max,...
- Telemecanique Sensors Pressure Sensor, 0.2bar Min, 2.5bar Max,...
- RS PRO Pressure Switch, 0bar Min, 2.5bar Max, Analogue Output,...
- Telemecanique Sensors Pressure Switch, 0.3bar Min, 2.5bar Max, 1...
- Telemecanique Sensors Pressure Switch, 0.15bar Min, 2.5bar Max, 1...
- Telemecanique Sensors Pressure Switch, 0bar Min, 4bar Max,...
- Telemecanique Sensors Pressure Switch, 0bar Min, 16bar Max,...
- Telemecanique Sensors Pressure Switch, 0bar Min, 10bar Max,...