Telemecanique Sensors Pressure Switch, 0.15bar Min, 2.5bar Max, 1 C/O Output, Differential Reading
- RS Stock No.:
- 221-0072
- Mfr. Part No.:
- XMLA002A2S12
- Brand:
- Telemecanique Sensors
Available for back order.
Price (ex. GST) Each
$290.38
(exc. GST)
$319.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $290.38 |
- RS Stock No.:
- 221-0072
- Mfr. Part No.:
- XMLA002A2S12
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric XMLA electromechanical pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold. It is fixed directly on tubage. It provides zinc alloy enclosure for robust performance.
UL recognized, BV Certified, CCC Certified, LROS Certified & CSA Certified
EN/IEC 60947-5-1 & CSA C22.2 No 14 Approved
EN/IEC 60947-5-1 & CSA C22.2 No 14 Approved
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0.15bar |
Maximum Pressure Reading | 2.5bar |
Accuracy | 2 % |
Output Type | 1 C/O |
Media Measured | Air, Fresh Water, Hydraulic Oil |
Process Connection | G1/4 |
Supply Voltage | 250 V dc |
IP Rating | IP66 |
Related links
- Telemecanique Sensors Pressure Switch, 0.3bar Min, 2.5bar Max, 1...
- Telemecanique Sensors Pressure Sensor, 0.15bar Min, 2.5bar Max,...
- Telemecanique Sensors Pressure Switch, 0.7bar Min, 10bar Max, 1...
- Telemecanique Sensors Pressure Switch, 3.5bar Min, 35bar Max, 1...
- Telemecanique Sensors Pressure Switch, 1bar Min, 20bar Max, 1 C/O...
- Telemecanique Sensors Pressure Switch, 10bar Min, 160bar Max, 1...
- Telemecanique Sensors Pressure Switch, 30bar Min, 500bar Max, 1...
- Telemecanique Sensors Pressure Switch, 0.25bar Min, 4bar Max, 1...