Telemecanique Sensors Pressure Switch, 0bar Min, 10bar Max, Analogue Output, Differential Reading
- RS Stock No.:
- 162-2075
- Mfr. Part No.:
- XMLP010BC21F
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$250.91
(exc. GST)
$276.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 08 December 2025
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.91 |
*price indicative
- RS Stock No.:
- 162-2075
- Mfr. Part No.:
- XMLP010BC21F
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ±0.5 % | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | |
| Analogue Output | 4 → 20 mA | |
| Electrical Connection | 3-Pin Male Connector | |
| Response Time | 2 ms | |
| Maximum Current | 20 mA | |
| Supply Voltage | 12 → 24 V dc | |
| Housing Material | FPM, Stainless Steel 316L | |
| IP Rating | IP65 | |
| Mounting Type | Thread Mount | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ±0.5 % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection 3-Pin Male Connector | ||
Response Time 2 ms | ||
Maximum Current 20 mA | ||
Supply Voltage 12 → 24 V dc | ||
Housing Material FPM, Stainless Steel 316L | ||
IP Rating IP65 | ||
Mounting Type Thread Mount | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications. Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Electronic pressure sensors for control circuit
High accuracy for your very demanding process
User-friendly electronic sensors which can be mounted and configured very simply
Worldwide availability
Electromechanical Pressure switches for control circuit
High level of reliability and quality, long life duration
Very simple products thanks to the electromechanical technology
Worldwide availability
High accuracy for your very demanding process
User-friendly electronic sensors which can be mounted and configured very simply
Worldwide availability
Electromechanical Pressure switches for control circuit
High level of reliability and quality, long life duration
Very simple products thanks to the electromechanical technology
Worldwide availability
XMLP a very compact family of pressure transmitters for industrials applications. 316L stainless steel body and fluid entry. -1 to 600 bar or -14,5 to 6000 psi
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
Related links
- Telemecanique Sensors Pressure Switch 10bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 10bar Max Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch 10bar Max Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Sensor 10bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 600bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 400bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 25bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 250bar Max Differential Reading
