- RS Stock No.:
- 124-2141
- Mfr. Part No.:
- XMLP2D5GD71F
- Brand:
- Telemecanique Sensors
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$394.62
(exc. GST)
$434.08
(inc. GST)
Units | Per unit |
1 + | $394.62 |
- RS Stock No.:
- 124-2141
- Mfr. Part No.:
- XMLP2D5GD71F
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
OsiSense XMLP Electronic Pressure Transmitters
Telemecanique OsiSense XMLP high precision pressures transmitters suitable for use within various industrial applications that need pressure control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install. The stainless steel pressure sensing capsule is directly welded onto the stainless steel body of the transmitter.
304 stainless steel body
Compact
Robust
0 bar to 600 bar
0 psi to 10000 psi
Compact
Robust
0 bar to 600 bar
0 psi to 10000 psi
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 2.5bar |
Accuracy | ±0.1 (Repeat) %, ±0.5 (Measurement) % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil |
Process Connection | G1/4 |
Electrical Connection | M12 4-Pin Connector |
Analogue Output | 0 → 10 V |
Response Time | ≤2 ms |
Maximum Current | <7 mA |
Supply Voltage | 24 V dc |
Housing Material | Plastic PA66, Stainless Steel 304 |
IP Rating | IP65, IP67, IP69K |
Mounting Type | Threaded |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Related links
- Siemens Pressure Sensor 2.5bar Max Relative Reading
- RS PRO Pressure Switch 2.5bar Max Gauge Reading
- Gems Sensors Pressure Sensor 2.5bar Max Relative Reading
- WIKA A-10 Series Pressure Sensor 2.5bar Max Absolute, Gauge Reading
- Jumo Pressure Sensor 2.5bar Max Relative Reading
- Druck PTXPRESSX Series Pressure Sensor 2.5bar Max Gauge Reading
- Telemecanique Sensors Pressure Sensor 2.5bar Max Differential Reading
- WIKA IS-3 Series Pressure Sensor 2.5bar Max, Analogue Output