RS PRO Motion Sensor, Voltage Output 0 bar 6 bar, Bars Reading

N

Subtotal (1 unit)*

$240.09

(exc. GST)

$264.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.09

*price indicative

RS Stock No.:
813-811
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Motion Sensor

Pressure Reading Type

Bars

Maximum Pressure Measurement

6bar

Minimum Pressure Measurement

0bar

Accuracy

±0.25 %

Output Type

Voltage

Interface Type

4-Pin Connector

Terminal Type

Threaded

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

24V dc

Series

RS PRO

Standards/Approvals

CE, REACH, RoHS, UKCA

Housing Material

Stainless Steel

IP Rating

IP65

Mount Type

Threaded Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TR

RS PRO Motion Control Sensor, 6 bar, IP65


The RS PRO Motion Control Sensor is designed for precise pressure measurement in industrial applications. With a robust stainless steel housing and an IP65 rating, this sensor is Ideal for environments requiring durability and reliability. It offers a voltage output and is compatible with a 4-pin connector interface, ensuring easy integration into existing systems.

Features and Benefits


Accuracy: ±0.25% ensures precise pressure readings.
Housing Material: Stainless steel construction for enhanced durability.
Interface Type: 4-pin connector for straightforward connectivity.
IP Rating: IP65 protection against dust and water ingress.
Operating Temperature Range: -40 °C to 80 °C for versatile application.
Pressure Measurement Range: 0 to 6 bar for a wide range of uses.
Supply Voltage Range: 8 V dc to 24 V dc for flexible power options.
Mount Type: Threaded mount for secure installation.
Output Type: Voltage output for easy signal processing.

Applications


Industrial automation
Hydraulic systems
Pneumatic control systems

Additional Information


Complies with CE, REACH, RoHS, and UKCA standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Each
$240.09
Each
$240.09
Each
$240.09
Each
$240.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy