RS PRO Motion Sensor, Voltage Output 0 bar 6 bar, Bars Reading

N

Subtotal (1 unit)*

$240.09

(exc. GST)

$264.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.09

*price indicative

RS Stock No.:
813-809
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Bars

Maximum Pressure Measurement

6bar

Product Type

Motion Sensor

Minimum Pressure Measurement

0bar

Accuracy

±0.25 %

Output Type

Voltage

Interface Type

4-Pin Connector

Terminal Type

Threaded

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

24V dc

Series

RS PRO

Housing Material

Stainless Steel

Standards/Approvals

CE, REACH, RoHS, UKCA

Maximum Operating Temperature

80°C

IP Rating

IP65

Mount Type

Threaded Mount

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TR

RS PRO Motion Control Sensor, 6 bar Stainless Steel


The RS PRO Motion Control Sensor is designed for precise pressure measurement in industrial applications. With a robust stainless steel housing, it offers reliable performance in demanding environments. This sensor is Ideal for monitoring and controlling pressure in systems where accuracy and durability are critical.

Features and Benefits


Accuracy: ±0.25 % ensures precise pressure readings.
Housing Material: Stainless steel provides durability and resistance to corrosion.
Interface Type: 4-Pin Connector allows for easy integration into existing systems.
IP Rating: IP65 ensures protection against dust and water ingress.
Operating Temperature Range: -40 °C to 80 °C for versatile use in various environments.
Pressure Measurement Range: 0 to 6 bar suitable for a wide range of applications.
Supply Voltage Range: 8 V dc to 24 V dc for compatibility with different power sources.
Mount Type: Threaded mount for secure installation.
Output Type: Voltage output for straightforward signal processing.

Applications


Industrial automation
Hydraulic systems
Pneumatic systems
Process control

Additional Information


Complies with CE, REACH, RoHS, and UKCA standards ensuring safety and regulatory compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy