Honeywell Technologies HSC Series Board Mount Pressure Sensor, Analogue/Digital Output 0 bar, Absolute, Differential,
- RS Stock No.:
- 736-588
- Mfr. Part No.:
- HSCMRRV160MD2A3
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 unit)*
$85.77
(exc. GST)
$94.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.77 |
*price indicative
- RS Stock No.:
- 736-588
- Mfr. Part No.:
- HSCMRRV160MD2A3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Absolute, Differential, Gauge | |
| Product Type | Board Mount Pressure Sensor | |
| Maximum Pressure Measurement | 160mbar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.25 % | |
| Output Type | Analogue/Digital | |
| Media Measured | Pressure | |
| Interface Type | Digital | |
| Response Time | 0.46ms | |
| Minimum Supply Voltage | -0.3V dc | |
| Maximum Supply Voltage | 3.3V dc | |
| Series | HSC | |
| Housing Material | Silicon | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Absolute, Differential, Gauge | ||
Product Type Board Mount Pressure Sensor | ||
Maximum Pressure Measurement 160mbar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.25 % | ||
Output Type Analogue/Digital | ||
Media Measured Pressure | ||
Interface Type Digital | ||
Response Time 0.46ms | ||
Minimum Supply Voltage -0.3V dc | ||
Maximum Supply Voltage 3.3V dc | ||
Series HSC | ||
Housing Material Silicon | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
Honeywell HSC Series Board Mount Pressure Sensor, 160mbar Maximum Pressure Measurement, ±0.25% Accuracy - HSCMRRV160MD2A3
This board-mount pressure sensor provides compact, on-board measurement of gas or vapour pressure for electronic systems. It accepts low-pressure inputs up to 160 mbar and outputs either analogue or digital signals for integration with control and monitoring circuits. The device operates across a wide ambient range and is built in a silicon housing suitable for PCB mounting in industrial and laboratory environments.
Features and Benefits:
• ±0.25% accuracy delivers precise measurement for calibration-critical tasks
• 0.46 ms response time enables rapid detection of transient events
• Supports absolute, differential and gauge readings for versatile monitoring
• 3.3V maximum supply facilitates low-voltage microcontroller interfacing
• Analogue/digital interface simplifies integration with varied electronics
• RoHS-compliant construction minimises hazardous substance content
• 0.46 ms response time enables rapid detection of transient events
• Supports absolute, differential and gauge readings for versatile monitoring
• 3.3V maximum supply facilitates low-voltage microcontroller interfacing
• Analogue/digital interface simplifies integration with varied electronics
• RoHS-compliant construction minimises hazardous substance content
Applications
• Suitable for low-pressure flow control in pneumatic systems
• Ideal for medical-device manufacturing and respiratory monitoring
• Used with environmental chambers for ambient pressure logging
• Can be used for HVAC leak detection and building ventilation control
• Appropriate for laboratory instruments requiring quick pressure feedback
• Ideal for medical-device manufacturing and respiratory monitoring
• Used with environmental chambers for ambient pressure logging
• Can be used for HVAC leak detection and building ventilation control
• Appropriate for laboratory instruments requiring quick pressure feedback
What media can it measure reliably on a PCB-mounted sensor?
It is specified for pressure media and is intended for gas or vapour applications rather than liquids.
How does temperature affect operational limits during deployment?
The sensor is rated for operation from -20°C up to 85°C, allowing use in a broad range of ambient conditions.
What supply voltage constraints must the host design observe?
Designs must respect the maximum supply of 3.3V and the minimum permissible voltage of -0.3V to avoid stressing the device.
Can I monitor both differential and absolute pressures with the same unit?
Yes, the sensor supports absolute, differential and gauge pressure reading modes within its 0-160 mbar measurement span.
- RS Stock No. 0736580
- Mfr. Part No. HSCMANV160MG2A3
Each
$85.77
- RS Stock No. 0736578
- Mfr. Part No. HSCMANV100PGAA5
Each
$85.77
- RS Stock No. 0736581
- Mfr. Part No. HSCMANV160MGAA5
Each
$85.77
- RS Stock No. 0736583
- Mfr. Part No. HSCMNNV1.6BAAA5
Each
$85.77
Related links
- Honeywell HSC Series Board Mount Pressure Sensor Absolute Gauge Reading
- Honeywell HSC Series Board Mount Pressure Sensor Absolute Gauge
- Honeywell HSC Series Board Mount Pressure Sensor Absolute Gauge
- Honeywell SSC Series Board Mount Pressure Sensor Gauge Reading
- Honeywell SSC Series Board Mount Pressure Sensor Gauge Reading
- Honeywell SSC Series Board Mount Pressure Sensor Differential Reading
- Honeywell SSC Series Board Mount Pressure Sensor Differential Reading
- Honeywell TSC Series Board Mount Pressure Sensor Analogue/Digital Reading 60 psi











