Telemecanique Sensors 9012 g Series Pressure Switch 0 psi 7500 psi

Subtotal (1 unit)*

$4,977.60

(exc. GST)

$5,475.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,977.60

*price indicative

RS Stock No.:
440-122
Mfr. Part No.:
9012GJW21
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Maximum Pressure Measurement

7500psi

Product Type

Pressure Switch

Minimum Pressure Measurement

0psi

Accuracy

±2.5 %

Series

9012 g

Housing Material

Die Cast Aluminium Alloy 380

Standards/Approvals

CE CSA C22.2 No 14 UL 508

Output Type

DPDT

Maximum Operating Temperature

185°F

COO (Country of Origin):
MX

Each
$4,155.23
  • RS Stock No. 0437636
  • Mfr. Part No. 9012GAWM5H3Y1
Each
$1,260.70
  • RS Stock No. 0438459
  • Mfr. Part No. 9012GDW5K1
Each
$1,013.58
Each
$1,114.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy