Telemecanique Sensors 9012 g Series Pressure Switch 0 psi 100 psi

Subtotal (1 unit)*

$2,373.89

(exc. GST)

$2,611.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,373.89

*price indicative

RS Stock No.:
440-109
Mfr. Part No.:
9012GGW1S106
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Maximum Pressure Measurement

100psi

Product Type

Pressure Switch

Minimum Pressure Measurement

0psi

Accuracy

±2.5 %

Maximum Supply Voltage

480V ac

Series

9012 g

Housing Material

Die Cast Aluminium Alloy 380

Standards/Approvals

CE, UL 508, CSA C22.2 No 14

Maximum Operating Temperature

185°F

Output Type

SPDT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy