RS PRO Pressure Transmitter, 0bar Min, 25bar Max, Current Output, Absolute Reading
- RS Stock No.:
- 309-731
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$268.43
(exc. GST)
$295.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.43 |
*price indicative
- RS Stock No.:
- 309-731
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ±1% | |
| Output Type | Current | |
| Process Connection | G 1/4 | |
| Analogue Output | 4 → 20mA | |
| Electrical Connection | 2-Wire, Cable | |
| Response Time | 1m/s | |
| Maximum Current | 20mA | |
| Supply Voltage | 8 → 24, 12 → 28V dc | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP67 | |
| Mounting Type | Thread Mount | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ±1% | ||
Output Type Current | ||
Process Connection G 1/4 | ||
Analogue Output 4 → 20mA | ||
Electrical Connection 2-Wire, Cable | ||
Response Time 1m/s | ||
Maximum Current 20mA | ||
Supply Voltage 8 → 24, 12 → 28V dc | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP67 | ||
Mounting Type Thread Mount | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial environments. With a robust construction and a pressure measuring range of up to 600 bar, it provides accurate absolute pressure feedback, making it ideal for a variety of applications.
Features and Benefits
Compact Design: Ensures easy integration into existing systems
High Robustness: Withstands harsh industrial conditions
Accurate Measurement: Provides precise pressure readings up to 600 bar
Wide Pressure Range: Suitable for diverse applications with multiple pressure options
IP67 Rating: Offers excellent protection against dust and water ingress
Infinite Resolution: Delivers detailed and continuous pressure data
High Robustness: Withstands harsh industrial conditions
Accurate Measurement: Provides precise pressure readings up to 600 bar
Wide Pressure Range: Suitable for diverse applications with multiple pressure options
IP67 Rating: Offers excellent protection against dust and water ingress
Infinite Resolution: Delivers detailed and continuous pressure data
Applications
Manufacturing
Oil and gas
Process control
Oil and gas
Process control
Additional Information
The transmitter features a 4-pin connector interface and is housed in durable stainless steel. It operates efficiently within a temperature range of -40 °C to 80 °C and supports a supply voltage of 8 to 24 V DC. The device also includes a 4 to 20 mA analogue output for seamless integration with control systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter 25bar Max Absolute Reading
- RS PRO Pressure Transmitter 25bar Max Absolute Reading
- RS PRO Pressure Transmitter 40bar Max Absolute Reading
- RS PRO Pressure Transmitter 250bar Max Absolute Reading
- RS PRO Pressure Transmitter 400bar Max Absolute Reading
- RS PRO Pressure Transmitter 4bar Max Absolute Reading
- RS PRO Pressure Transmitter 2.5bar Max Absolute Reading
- RS PRO Pressure Transmitter 10bar Max Absolute Reading
