RS PRO Pressure Transmitter, 0bar Min, 2.5bar Max, Current Output, Absolute Reading
- RS Stock No.:
- 309-730
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$216.19
(exc. GST)
$237.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.19 |
*price indicative
- RS Stock No.:
- 309-730
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 2.5bar | |
| Accuracy | ±1% | |
| Output Type | Current | |
| Process Connection | G 1/4 | |
| Analogue Output | 4 → 20mA | |
| Electrical Connection | 2-Wire, Cable | |
| Response Time | 1m/s | |
| Maximum Current | 20mA | |
| Supply Voltage | 8 → 24, 12 → 28V dc | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Mounting Type | Thread Mount | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 2.5bar | ||
Accuracy ±1% | ||
Output Type Current | ||
Process Connection G 1/4 | ||
Analogue Output 4 → 20mA | ||
Electrical Connection 2-Wire, Cable | ||
Response Time 1m/s | ||
Maximum Current 20mA | ||
Supply Voltage 8 → 24, 12 → 28V dc | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Mounting Type Thread Mount | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is designed for precise absolute pressure measurement in industrial applications. With a robust stainless steel housing and a wide pressure range, it ensures reliable performance in demanding environments.
Features and Benefits
Pressure Range: 10 to 400 bar, suitable for various industrial applications
Infinite Resolution: Provides highly accurate pressure readings
IP67 Rating: Ensures protection against dust and water ingress
Stainless Steel Housing: Offers durability and resistance to harsh conditions
4-Pin Connector Interface: Facilitates easy and secure connections
Wide Supply Voltage Range: Compatible with 8 to 24 V dc and 12 to 28 V dc systems
Current Output: 4 to 20 mA for efficient signal transmission
Thread Mounting: Simplifies installation and integration
Infinite Resolution: Provides highly accurate pressure readings
IP67 Rating: Ensures protection against dust and water ingress
Stainless Steel Housing: Offers durability and resistance to harsh conditions
4-Pin Connector Interface: Facilitates easy and secure connections
Wide Supply Voltage Range: Compatible with 8 to 24 V dc and 12 to 28 V dc systems
Current Output: 4 to 20 mA for efficient signal transmission
Thread Mounting: Simplifies installation and integration
Applications
Ideal for use in hydraulic systems, pneumatic systems, and other industrial pressure monitoring applications.
Additional Information
The pressure transmitter features a G-1/4 process connection and operates effectively within a temperature range of -40 °C to 80 °C. It is designed for absolute pressure measurement with an accuracy of ±1%.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter 2.5bar Max Absolute Reading
- RS PRO Pressure Transmitter 250bar Max Absolute Reading
- RS PRO Pressure Transmitter 400bar Max Absolute Reading
- RS PRO Pressure Transmitter 25bar Max Absolute Reading
- RS PRO Pressure Transmitter 40bar Max Absolute Reading
- RS PRO Pressure Transmitter 4bar Max Absolute Reading
- RS PRO Pressure Transmitter 10bar Max Absolute Reading
- RS PRO Pressure Transmitter 100bar Max Absolute Reading
