RS PRO Pressure Transmitter, 0bar Min, 10bar Max, Current Output, Absolute Reading

N

Subtotal (1 unit)*

$292.94

(exc. GST)

$322.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.94

*price indicative

RS Stock No.:
309-712
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±1%

Output Type

Current

Process Connection

G 1/4

Analogue Output

4 → 20mA

Electrical Connection

2-Wire, Cable

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

Mounting Type

Thread Mount

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

IP Rating

IP67

COO (Country of Origin):
TR

RS PRO Pressure Transmitter, Absolute Pressure Reading


The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial environments. With a compact and robust design, it offers accurate absolute pressure readings up to 600 bar, making it ideal for a wide range of applications.

Features and Benefits


Compact design ensures easy integration into various systems
High robustness provides durability in demanding conditions
Accurate pressure measurement up to 600 bar enhances reliability
IP67 rating offers excellent protection against dust and water
Infinite resolution allows for precise monitoring
Wide supply voltage range (8 to 24

12 to 28 V dc) for flexibility
Stainless steel housing ensures long-lasting performance
4 to 20 mA analogue output for seamless data transmission

Applications


Ideal for industrial applications requiring precise pressure monitoring, such as manufacturing, process control, and automation systems.

Additional Information


Features a 4-pin connector for secure electrical connection
Thread mount for easy installation
Operates efficiently in temperatures ranging from -40 °C to 80 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links