NXP MPXH6400AC6U Absolute Pressure SensorSurface 8 SOP

This image is representative of the product range

Get a bulk buy discount

Add 110 more to save $65.34

View bulk pricing options

Subtotal (1 tube of 55 units)*

$1,305.21

(exc. GST)

$1,435.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,200 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
55 - 55$23.731$1,305.21-
110 - 165$23.137$1,272.54$65.34
220 +$22.781$1,252.96$209.00

*price indicative

RS Stock No.:
922-7576
Mfr. Part No.:
MPXH6400AC6U
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Sensor Type

Absolute Pressure Sensor

Maximum Overload Pressure

1600kPa

Product Type

Absolute Pressure Sensor

Typical Sensitivity

12.1mV/kPa

Mount Type

Surface

Package Type

SOP

Pin Count

8

Minimum Supply Voltage

4.75V

Maximum Operating Pressure

400 kPa

Accuracy

±1.5 %

Port Type

Single Axial Barbless

Maximum Supply Voltage

5.36V

Maximum Operating Temperature

125°C

Maximum Output Voltage

4.8V

Standards/Approvals

RoHS

Series

MPXH6400AC6U

Height

1.75mm

Length

4.2mm

Minimum Operating Pressure

20kPa

Minimum Operating Temperature

-40°C

Minimum Output Voltage

4.733V

Automotive Standard

No

COO (Country of Origin):
US

LPG and CNG Gas Pressure Sensors 15 to 400 kPa, NXP


Pressure sensor types that can be used to support vehicles and industrial equipment utilising alternative fuels such as Liquefied Petroleum Gas (LPG) and Compressed Natural Gas (CNG).

Pressure Sensors, NXP


Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy