Infineon KP235XTMA1 Absolute Pressure SensorSurface 8 DSOF

This image is representative of the product range

Get a bulk buy discount

Add 376 more to save $92.12

View bulk pricing options

Subtotal (1 pack of 2 units)*

$20.20

(exc. GST)

$22.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 374$10.10$20.20-
376 - 748$9.855$19.71$92.12
750 +$9.71$19.42$292.50

*price indicative

Packaging Options:
RS Stock No.:
218-6321
Mfr. Part No.:
KP235XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Overload Pressure

600kPa

Product Type

Absolute Pressure Sensor

Sensor Type

Absolute Pressure Sensor

Typical Sensitivity

53.3mV/kPa

Mount Type

Surface

Package Type

DSOF

Pin Count

8

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

115 kPa

Maximum Supply Voltage

6.5V

Maximum Operating Temperature

125°C

Series

KP235XTMA1

Length

7mm

Standards/Approvals

No

Maximum Output Voltage

4.85V

Height

7mm

Minimum Operating Pressure

40kPa

Automotive Standard

AEC-Q101

Minimum Operating Temperature

-40°C

Minimum Output Voltage

100mV

Infineon KP235XTMA1 Series Absolute Pressure Sensor, 115kPa Maximum Operating Pressure, 53.3mV/kPa Typical Sensitivity - KP235XTMA1


This absolute pressure sensor measures atmospheric-referenced pressure for use in electronic systems requiring precise pressure-to-voltage conversion. It operates across a defined pressure range and provides an analogue voltage output proportional to absolute pressure, intended for surface-mount integration in Compact applications and environments requiring automotive-grade qualification.

Features and Benefits:


• Low-voltage operation supports systems down to -0.3V supply tolerance
• Wide operating temperature range enables use from -40 to 125°C
• Output spans 0.1-4.85V for straightforward analogue interfacing
• Sensitivity of 53.3mV/kPa provides clear pressure-to-voltage scaling
• Handles operating pressures from 40 to 115 kPa for typical absolute ranges
• Withstands overloads up to 600 kPa for transient protection

Applications


• Suitable for engine-bay absolute manifold pressure monitoring
• Ideal for environmental monitoring in Compact assemblies
• Used with vehicle electronics requiring AEC‑Q101 qualification
• Can be used for pressure measurement in portable instrumentation
• Suitable for integration into space-constrained sensor modules

What supply voltage limits must I observe when integrating it?


The device must be used within supply extremes of -0.3V minimum and 6.5V maximum to avoid damaging the internal circuitry.

How does the sensor behave near temperature extremes?


It is specified to operate across -40 to 125°C, maintaining functional output and sensitivity within that thermal envelope.

What electrical output range should system ADCs expect?


The analogue output will present between 0.1V minimum and 4.85V maximum corresponding to the pressure range.

What mechanical mounting and pin configuration does it require?


It is supplied in a DSOF package intended for surface-mount assembly with an 8-pin connection scheme.

How resistant is the device to pressure surges?


It tolerates overload events up to 600 kPa without exceeding its maximum pressure endurance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy