NXP MPX2200GP Gauge Pressure SensorThrough Hole 4 Case 344B-01
- RS Stock No.:
- 922-7566
- Mfr. Part No.:
- MPX2200GP
- Brand:
- NXP
This image is representative of the product range
Subtotal (1 tray of 100 units)*
$2,669.20
(exc. GST)
$2,936.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 200 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | $26.692 | $2,669.20 |
| 200 - 300 | $26.025 | $2,602.50 |
| 400 + | $25.624 | $2,562.40 |
*price indicative
- RS Stock No.:
- 922-7566
- Mfr. Part No.:
- MPX2200GP
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Gauge Pressure Sensor | |
| Maximum Overload Pressure | 800kPa | |
| Typical Sensitivity | 0.2mV/kPa | |
| Mount Type | Through Hole | |
| Package Type | Case 344B-01 | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 10V | |
| Maximum Operating Pressure | 200 kPa | |
| Maximum Supply Voltage | 16V | |
| Port Type | Single Radial Barbed | |
| Maximum Operating Temperature | 125°C | |
| Height | 29.34mm | |
| Length | 29.85mm | |
| Series | MPX2200GP | |
| Standards/Approvals | No | |
| Maximum Output Voltage | 40mV | |
| Minimum Operating Pressure | 0kPa | |
| Minimum Output Voltage | -1mV | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Gauge Pressure Sensor | ||
Maximum Overload Pressure 800kPa | ||
Typical Sensitivity 0.2mV/kPa | ||
Mount Type Through Hole | ||
Package Type Case 344B-01 | ||
Pin Count 4 | ||
Minimum Supply Voltage 10V | ||
Maximum Operating Pressure 200 kPa | ||
Maximum Supply Voltage 16V | ||
Port Type Single Radial Barbed | ||
Maximum Operating Temperature 125°C | ||
Height 29.34mm | ||
Length 29.85mm | ||
Series MPX2200GP | ||
Standards/Approvals No | ||
Maximum Output Voltage 40mV | ||
Minimum Operating Pressure 0kPa | ||
Minimum Output Voltage -1mV | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Differential/Gauge Pressure Sensors up to 1000 kPa, NXP
Pressure Sensors, NXP
- RS Stock No. 8212393
- Mfr. Part No. MPX2200GP
- RS Stock No. 8212393P
- Mfr. Part No. MPX2200GP
- RS Stock No. 1697320
- Mfr. Part No. MPX2050GP
- RS Stock No. 8212399P
- Mfr. Part No. MPX2050GP
Related links
- NXP Gauge Pressure SensorThrough Hole 4 Case 344B-01
- NXP MPX2200GP Gauge Pressure SensorThrough Hole 4 Case 344B-01
- NXP MPX2050GP Gauge Pressure SensorThrough Hole 4 Case 344B-01
- NXP Absolute Pressure SensorThrough Hole 4 Case 344F-01
- NXP MPX2102ASX Absolute Pressure SensorThrough Hole 4 Case 344F-01
- NXP Gauge Pressure SensorSurface 6 Case 867E-03
- NXP Gauge Pressure SensorSurface 5 M-PAK-5
- NXP Gauge Pressure SensorSurface 6 Unibody









