TE Connectivity Absolute Pressure Sensor, 5psi Operating Max, Surface Mount, 15psi Overload Max
- RS Stock No.:
- 893-7339
- Mfr. Part No.:
- 82-005G-RT
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-7339
- Mfr. Part No.:
- 82-005G-RT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 15psi | |
| Mounting Type | Surface Mount | |
| Dimensions | 19 (Dia.) x 7.3mm | |
| Maximum Operating Pressure | 5psi | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Output Voltage | 0.1 V | |
| Minimum Output Voltage | 0 V | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 15psi | ||
Mounting Type Surface Mount | ||
Dimensions 19 (Dia.) x 7.3mm | ||
Maximum Operating Pressure 5psi | ||
Maximum Operating Temperature +70 °C | ||
Maximum Output Voltage 0.1 V | ||
Minimum Output Voltage 0 V | ||
Minimum Operating Temperature -20 °C | ||
Related links
- TE Connectivity Gauge Pressure Sensor Surface Mount 60psi Overload Max, SOIC
- TE Connectivity Absolute Pressure Sensor Surface Mount 3000kPa Overload Max, 4-SMD
- NXP Absolute Pressure Sensor Surface Mount 1000kPa Overload Max, SSOP
- TE Connectivity MEAS 82 Series Pressure Sensor Gauge Reading
- ROHM Barometric Pressure Sensor Surface Mount 2000kPa Overload Max, CLGA12V025M
- Honeywell Piezoresistive Pressure Sensor Surface Mount 1654kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Surface Mount 1689kPa Overload Max, SMT
- TE Connectivity 86 Series Pressure Sensor 0 psi 5 psi, Gauge Reading
