Siemens 7MF1567-3CA00-1AA1 Pressure Sensor25 bar
- RS Stock No.:
- 282-5095
- Mfr. Part No.:
- 7MF1567-3CA00-1AA1
- Brand:
- Siemens
Subtotal (1 unit)*
$473.27
(exc. GST)
$520.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $473.27 |
*price indicative
- RS Stock No.:
- 282-5095
- Mfr. Part No.:
- 7MF1567-3CA00-1AA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 25bar | |
| Product Type | Pressure Sensor | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 25bar | ||
Product Type Pressure Sensor | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The Siemens SITRANS P220 Transmitters for pressure and absolute pressure fully welded version for high-pressure and refrigerant applications.
Upto 16 bar Measuring range for gauge
Overload pressure sensors
Two wire connection
Explosion Protection
Related links
- Siemens 7MF1565-3CA00-1AA1 Pressure Sensor 145 psi 225 bar
- Siemens 7MF1567-3CB00-1AA1 Pressure Sensor 240 bar
- Siemens Pressure Sensor Relative Reading
- Siemens SITRANS P220 Series Pressure Sensor Gauge Reading
- Siemens 7MF1565 Series Pressure Sensor 0 bar 2.5 bar, Absolute Reading
- Siemens SITRANS P220 Series Pressure Sensor Gauge Reading
- Siemens Pressure Sensor Relative Reading
- Sensirion SDP810-500Pa Digital Differential Pressure SensorManifold 41 bar
