TE Connectivity Pressure SensorPCB 16 SOIC
- RS Stock No.:
- 268-3673
- Mfr. Part No.:
- 6331-BCE-S-004-000
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 45 units)*
$1,712.07
(exc. GST)
$1,883.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 45 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 45 - 45 | $38.046 | $1,712.07 |
| 90 - 180 | $37.476 | $1,686.42 |
| 225 - 405 | $37.064 | $1,667.88 |
| 450 + | $36.655 | $1,649.48 |
*price indicative
- RS Stock No.:
- 268-3673
- Mfr. Part No.:
- 6331-BCE-S-004-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Operating Pressure | 4 kPa | |
| Port Type | Dual | |
| Accuracy | 1.5 %FS | |
| Maximum Supply Voltage | 3V | |
| Maximum Operating Temperature | 85°C | |
| Series | 6331 | |
| Standards/Approvals | REACH, RoHS | |
| Height | 9.32mm | |
| Length | 10.26mm | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type PCB | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Operating Pressure 4 kPa | ||
Port Type Dual | ||
Accuracy 1.5 %FS | ||
Maximum Supply Voltage 3V | ||
Maximum Operating Temperature 85°C | ||
Series 6331 | ||
Standards/Approvals REACH, RoHS | ||
Height 9.32mm | ||
Length 10.26mm | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The TE Connectivity low pressure MEMS sensor offering state-of-the-art pressure transducer technology and CMOS mixed signal processing technology to produce either an analogue and/or digital output fully conditioned, multi-order pressure and temperature compensated. This series provides JEDEC standard SOIC-16 package with vertical or horizontal porting options. It is available in gage, differential and asymmetric differential configurations. With the dual porting, a reference measurement is possible to minimize errors due to changes in ambient pressure.
16-bit I2C digital and analogue output interface available
Pressure calibrated and temperature compensated output
Related links
- TE Connectivity 6331-BCE-S-004-000 Pressure SensorPCB 16 SOIC
- TE Connectivity Pressure SensorPCB 16 SOIC
- TE Connectivity Pressure SensorPCB 16 SOIC-16
- TE Connectivity 7291-BCE-S-001-000 Pressure SensorPCB 16 SOIC
- TE Connectivity 7391-BCE-S-500-000 Pressure SensorPCB 16 SOIC
- TE Connectivity 7291-BCE-S-010-000 Pressure SensorPCB 16 SOIC
- TE Connectivity 5231-BCE-S-010-000 Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-010C-S-C-3-S Pressure SensorPCB 16 SOIC
