Amphenol Advanced Sensors Pressure SensorSurface 14 SOIC-14

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
257-9553
Mfr. Part No.:
NPA-700B-05WG
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

Pressure Sensor

Maximum Overload Pressure

60psi

Sensor Type

Differential Pressure Sensor

Mount Type

Surface

Package Type

SOIC-14

Pin Count

14

Maximum Operating Pressure

60 psi

Maximum Supply Voltage

5.5V

Port Type

2 x Barbed, Manifold

Accuracy

±1.5% FSO

Maximum Operating Temperature

125°C

Maximum Output Voltage

5.25V

Standards/Approvals

RoHS:2010

Series

NPA

Length

11.36mm

Height

9.5mm

Minimum Operating Pressure

0.36psi

Minimum Operating Temperature

-40°C

Minimum Output Voltage

440mV

Automotive Standard

No

The Amphenol Advanced Sensors nova sensor NPA series of surface-mount pressure sensors is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA series is available in gauge, absolute and differential pressure ranges with either mV, amplified analogue or digital outputs, the sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.

Surface-mountable

Differential, gauge, absolute and low pressure

2” H2O to 30 PSI full scale

On-chip temperature sensor in digital mode

-40°C to 125°C operating temperature range

Total error band < ±1.5% FSO

Proof pressure Up to 60 psi

  • RS Stock No. 2579559P
  • Mfr. Part No. NPA-700B-10WG
Each (Supplied on a Reel)
$60.62
  • RS Stock No. 2579544P
  • Mfr. Part No. NPA-700B-005D
Each (Supplied on a Reel)
$42.14
  • RS Stock No. 2579535P
  • Mfr. Part No. NPA-500B-10WD
Each (Supplied on a Reel)
$49.91
  • RS Stock No. 2579525P
  • Mfr. Part No. NPA-500B-015A
Each (Supplied on a Reel)
$41.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy