Honeywell Piezoresistive Pressure Sensor, 16kPa Operating Max, Through-Hole Mount, 12-Pin, 60kPa Overload Max, SMT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
236-2709
Mfr. Part No.:
MPRLF0160MG0000SA
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

60kPa

Sensor Type

Gauge Pressure Sensors

Mounting Type

Through Hole

Package Type

SMT

Pin Count

12

Maximum Operating Pressure

16kPa

COO (Country of Origin):
CN
The Honeywell MPR series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC).

Select sensors available on breakout board for easy evaluation and testing
Ultra-low power consumption
IoT (Internet of Things) ready interface
Stainless steel pressure port
Compatible with a variety of liquid media
Absolute and gage pressure types

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links