ROHM Piezoresistive Pressure Sensor, 130000Pa Operating Max, Surface Mount, 10-Pin, RLGA10VG020T
- RS Stock No.:
- 235-2607
- Mfr. Part No.:
- BM1390GLV-ZTR
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 2 units)*
$14.82
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $7.41 | $14.82 |
| 50 - 98 | $7.275 | $14.55 |
| 100 - 248 | $7.145 | $14.29 |
| 250 - 998 | $7.015 | $14.03 |
| 1000 + | $6.89 | $13.78 |
*price indicative
- RS Stock No.:
- 235-2607
- Mfr. Part No.:
- BM1390GLV-ZTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mounting Type | Surface Mount | |
| Package Type | RLGA10VG020T | |
| Pin Count | 10 | |
| Maximum Operating Pressure | 130000Pa | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mounting Type Surface Mount | ||
Package Type RLGA10VG020T | ||
Pin Count 10 | ||
Maximum Operating Pressure 130000Pa | ||
The ROHM piezo-resistive pressure sensor. It performs temperature compensation for MEMS inside chip internally, so its very easy to get pressure information. It realizes waterproof by potting gel inside to protect.
Pressure range is from 300hPa to 1300hPa
I²C bus interface
Built-in FIFO
Small package
I²C bus interface
Built-in FIFO
Small package
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ROHM Piezoresistive Pressure Sensor Surface Mount RLGA10VG020T
- Honeywell Piezoresistive Pressure Sensor Surface Mount 1723kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Surface Mount SMT
- Honeywell Piezoresistive Pressure Sensor Surface Mount 1600kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Surface Mount 1206.58kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Surface Mount 1654.74kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Surface Mount Leadless SMT
- Honeywell Piezoresistive Pressure Sensor Surface Mount Leadless SMT
