TE Connectivity SM9235-BBE-S-300-000 Gauge Pressure SensorSurface 16 SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
232-2342
Mfr. Part No.:
SM9235-BBE-S-300-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Overload Pressure

7kPa

Sensor Type

Gauge Pressure Sensor

Product Type

Gauge Pressure Sensor

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

3V

Maximum Operating Pressure

300 pA

Port Type

Dual Horizontal

Maximum Supply Voltage

3V

Maximum Operating Temperature

85°C

Height

9.32mm

Standards/Approvals

No

Length

10.26mm

Series

SM9235-BBE-S-300-000

Minimum Operating Pressure

0Pa

Minimum Operating Temperature

-20°C

Automotive Standard

No

COO (Country of Origin):
US
The TE Connectivity ultra low pressure digital sensor offers MEMS pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned multi-order pressure and temperature compensated sensor. It operates at 0 to +300 Pa pressure range.

Pressure calibrated and temperature compensated output

Compensated temperature range is from -20 to 85°C

Mainly used in CPAP / Sleep apnea, ventilator, gas flow Instrumentation, air flow measurement applications

  • RS Stock No. 2362490
  • Mfr. Part No. SM9333-BCE-T-125-000
Each
$69.41
  • RS Stock No. 2322356
  • Mfr. Part No. SM9333-BCE-S-125-000
Each
$71.58
  • RS Stock No. 2322354
  • Mfr. Part No. SM9333-BBE-S-125-000
Each
$63.98
  • RS Stock No. 8937219P
  • Mfr. Part No. MS580305BA01-00
Each (Supplied in a Tube)
$39.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy