Honeywell Piezoresistive Pressure Sensor, 206kPa Operating Max, Surface Mount, 8-Pin, 413kPa Overload Max, SMT
- RS Stock No.:
- 226-9775
- Mfr. Part No.:
- SSCMANV030PAAA5
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 box of 50 units)*
$6,387.15
(exc. GST)
$7,025.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $127.743 | $6,387.15 |
| 250 + | $114.969 | $5,748.45 |
*price indicative
- RS Stock No.:
- 226-9775
- Mfr. Part No.:
- SSCMANV030PAAA5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 413kPa | |
| Mounting Type | Surface Mount | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Maximum Operating Pressure | 206kPa | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 413kPa | ||
Mounting Type Surface Mount | ||
Package Type SMT | ||
Pin Count 8 | ||
Maximum Operating Pressure 206kPa | ||
The Honeywell SSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit that is ASIC.
Avoids additional customer calibration
Helps to improve system efficiency
Promotes system reliability and reduces potential system downtime
Detects most internal failures including burst sensors
Enables extended battery life.
Helps to improve system efficiency
Promotes system reliability and reduces potential system downtime
Detects most internal failures including burst sensors
Enables extended battery life.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Honeywell Piezoresistive Pressure Sensor Surface Mount 413kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 413kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 413kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Surface Mount 413kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Surface Mount 827kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Surface Mount 206kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Surface Mount 206kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 413kPa Overload Max, DIP
