Bourns Gauge Pressure Sensor, 300psi Operating Max, 3-Pin, 300psi Overload Max
- RS Stock No.:
- 183-7215
- Mfr. Part No.:
- BPS130-HG300P-3S
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-7215
- Mfr. Part No.:
- BPS130-HG300P-3S
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Overload Pressure | 300psi | |
| Sensor Type | Gauge Pressure Sensors | |
| Pin Count | 3 | |
| Dimensions | 10.3 x 12.8 x 12.8mm | |
| Maximum Operating Pressure | 300psi | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Overload Pressure 300psi | ||
Sensor Type Gauge Pressure Sensors | ||
Pin Count 3 | ||
Dimensions 10.3 x 12.8 x 12.8mm | ||
Maximum Operating Pressure 300psi | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
High pressure sensing: 15 PSI to 500 PSI (1 bar to 34.5 bar)
Extreme sensitivity and stability: Total Error Band of 2.5 % FS over a temperature range of –40 °C to 150 °C (Six-Sigma process)
Lifetime drift: 0.5 % FS
Media compatibility: harsh (air, liquid & gas)
Compensated analog output
Absolute and gauge options
Superior performance in high temperature/harsh media sensing applications
Compensated plug and play reduces development time
World-class technical support
Global supply chain
Applications
Transportation
Transmission fluid pressure
Fuel system pressure
Oil system pressure
EGR system pressure
DEF system
Manifold absolute pressure
Fuel rail system pressure
Industrial
HVAC system
Industrial automation
Process monitoring
Refrigerant systems
Water level and pressure
Medical Devices (low/medium risk)
Diagnostic equipment
Lab analysis equipment
Extreme sensitivity and stability: Total Error Band of 2.5 % FS over a temperature range of –40 °C to 150 °C (Six-Sigma process)
Lifetime drift: 0.5 % FS
Media compatibility: harsh (air, liquid & gas)
Compensated analog output
Absolute and gauge options
Superior performance in high temperature/harsh media sensing applications
Compensated plug and play reduces development time
World-class technical support
Global supply chain
Applications
Transportation
Transmission fluid pressure
Fuel system pressure
Oil system pressure
EGR system pressure
DEF system
Manifold absolute pressure
Fuel rail system pressure
Industrial
HVAC system
Industrial automation
Process monitoring
Refrigerant systems
Water level and pressure
Medical Devices (low/medium risk)
Diagnostic equipment
Lab analysis equipment
Related links
- TE Connectivity Piezoresistive Pressure Sensor PCB Mount 300psi Overload Max, Dual
- TE Connectivity Differential Pressure Sensor PCB Mount 300psi Overload Max, Dual Sideport
- Bourns Gauge Pressure Sensor 100 psi 3
- Bourns Gauge Pressure SensorSurface 8 Surface Mount
- Bourns Gauge Pressure SensorSurface 8 SMD
- TE Connectivity Gauge Pressure Sensor Surface Mount 60psi Overload Max, SOIC
- Bourns Absolute Pressure SensorManifold 3
- Bourns Analogue High Pressure SensorManifold 315 psi
